| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879257-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879257-0 |
8-1879257-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 464R thin film resistor. Boasting a resistance of 464 Ω with a tolerance of .1%, it ensures accurate performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, this component is both durable and reliable. Its compact 1206 size and surface mount termination make it easy to integrate onto circuit boards. RoHS compliant and designed for high performance, it is a vital component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


