| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879259-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879259-6 |
8-1879259-6
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 2K37 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 2.37 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its small 1206 size and surface mount termination make it easy to integrate into your circuit board. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs. Trust in this resistor for precision and durability in your electronic assemblies.

