| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879261-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 11.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879261-2 |
8-1879261-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 11K3 0.1% 15PPM CUT LENGTH resistor. This high-quality surface mount component boasts a power rating of .25 W and a resistance of 11.3 KΩ, ensuring reliable performance in a variety of applications. With a tolerance of .1% and rated voltage of 200 V, it guarantees accurate and stable operation. The thin film element construction and solder termination make it easy to integrate into your designs. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet powerful. Trust in this Surface Mount Precision Resistor for exceptional electronic functionality.

