8-1879262-0

Heilind Number:AMP8-1879262-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879262-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 24K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879262-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:24.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879262-0

Detailed Description

Enhance circuit precision with our RP 2B 24K3 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size resistor boasts a high power rating of .25 W and a precise resistance of 24.3 KΩ with a tolerance of .1%. Constructed with a thin film element, it ensures stable performance in various applications. Operating at a rated voltage of 200 V, it offers reliable power handling. With solder termination and surface mount mounting style, it facilitates easy installation on PCBs. Measuring 3.05 x 1.55 x .55 mm, it's ideal for space-constrained designs. Trust in this precision resistor for your electronic projects.