8-1879262-3

Heilind Number:AMP8-1879262-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879262-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 24K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879262-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879262-3

Detailed Description

Enhance your electronic circuitry with the RP 2B 24K9 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 24.9 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate, while its power rating of .25 W and rated voltage of 200 V offer versatility for various applications. Meeting stringent quality standards, this resistor guarantees stability and precision with a low temperature coefficient of 15PPM. Upgrade your designs with the RP 2B 24K9 for superior performance in demanding environments.