8-1879262-5

Heilind Number:AMP8-1879262-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879262-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 25K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879262-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:25.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879262-5

Detailed Description

Enhance your electronic projects with precision and reliability using our RP 2B 25K5 0.1% 15PPM CUT LENGTH resistor. Measuring 3.05 x 1.55 x .55 mm and boasting a power rating of .25 W, this surface mount component is designed for seamless integration. With a resistance of 25.5 KΩ and a tolerance of .1%, it ensures accurate performance in diverse applications. The thin film element construction guarantees high-quality signal control, while the solder termination type facilitates easy installation. Operating at a rated voltage of 200 V, it offers robust functionality. Trust in our Surface Mount Resistors for efficient and precise circuitry in your projects.