8-1879263-0

Heilind Number:AMP8-1879263-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879263-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 53K6 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879263-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:53.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879263-0

Detailed Description

Enhance your circuitry with the RP 2B 53K6 0.1% 15PPM 1K RL Precision Resistor, a high-performance component designed for precision applications. With a resistance of 53.6 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its small 1206 size and surface mount termination make it ideal for space-constrained designs, while its power rating of .25 W and rated voltage of 200 V provide robust performance. RoHS compliant and crafted with quality in mind, this resistor from Surface Mount Resistors is a dependable choice for demanding electronic projects.