8-1879263-2

Heilind Number:AMP8-1879263-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879263-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 54K9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879263-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879263-2

Detailed Description

Enhance your electronic projects with the RP 2B 54.9KΩ Precision Resistor. This meticulously crafted thin film resistor ensures accuracy with a tolerance of 0.1%, ideal for demanding applications. Its compact 1206 size and surface mount termination make it easy to integrate onto circuit boards. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable performance. With its low temperature coefficient of 15PPM and precise resistance value of 54.9 KΩ, this resistor is a crucial component for maintaining signal integrity. Trust in its quality for your design needs.