| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879263-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879263-5 |
8-1879263-5
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RP 2B 56.2KΩ 0.1% Thin Film Precision Resistor. This high-quality surface mount component, designed for optimal performance, features a power rating of .25 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With solder termination and a compact 1206 size code, installation is a breeze. The resistor's low tolerance of .1% ensures accurate resistance values, while its 15PPM temperature coefficient guarantees stability under varying operating conditions. Trust in the reliability and quality of our Surface Mount Resistors to elevate the efficiency of your projects.

