| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879263-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879263-6 |
8-1879263-6
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B Precision Resistor, a high-quality component designed for precise resistance control. With a resistance value of 56.2 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit design. RoHS compliance guarantees environmental responsibility. Trust in the Surface Mount Resistors supplier for top-notch quality in every element.

