8-1879264-0

Heilind Number:AMP8-1879264-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879264-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 118K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879264-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:118 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879264-0

Detailed Description

Enhance your electronic projects with the RP 2B 118K 0.1% 15PPM 1K RL, a high-precision surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 118 KΩ with a tolerance of 0.1%. Its small 1206 size and solder termination make it easy to integrate onto your PCB, while its power rating of .25 W and rated voltage of 200 V ensure reliability in various applications. With dimensions of 3.05 x 1.55 x .55 mm, it fits seamlessly into compact designs. Trust in its quality and consistency, perfect for demanding environments. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade to the RP 2B for superior precision and performance.