| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879264-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 127 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879264-8 |
8-1879264-8
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the RP 2B 127K Thin Film Surface Mount Resistor. With a resistance of 127 KΩ and a tolerance of .1%, this chip resistor ensures accurate performance in a compact 1206 size. Operating at a power rating of .25 W and rated voltage of 200 V, it is ideal for various electronic applications. Featuring solder termination and RoHS compliance, it offers easy installation and environmental responsibility. Trust in its quality and stability for your next project.

