| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879264-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 127 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879264-9 |
8-1879264-9
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 127K precision resistor, offering high performance with a resistance of 127 KΩ and a tolerance of .1%. This surface mount component is designed for seamless integration, with solder termination and a compact 1206 size code. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation. Crafted with thin film technology, it guarantees precision and stability, making it ideal for use in a variety of applications. Upgrade your circuit design with this high-quality resistor, meeting industry standards for performance and durability.

