| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879265-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879265-2 |
8-1879265-2
Specifications
Detailed Description
Enhance circuit performance with our RP 2B precision resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 267 KΩ with a tight tolerance of .1% and low temperature coefficient of 15PPM, this surface mount resistor ensures consistent operation in demanding environments. Its compact 1206 size and solder termination make installation a breeze, while the thin film element guarantees stable and precise resistance values. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a variety of applications. Trust in the quality of our Surface Mount Resistors for your electronic projects.

