| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879266-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 576 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879266-0 |
8-1879266-0
Specifications
Detailed Description
Enhance circuit performance with our RP 2B precision resistor, boasting a resistance of 576 KΩ and a tight tolerance of .1%. This surface mount component, featuring a thin film element, is designed for high precision applications. With a power rating of .25 W and a maximum operating voltage of 200 V, it ensures reliable operation. The compact 1206 size and solder termination make it easy to integrate into your design. Trust in the quality of our Surface Mount Resistors to deliver exceptional performance in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


