8-1879266-3

Heilind Number:AMP8-1879266-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879266-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 590K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879266-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:590 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879266-3

Detailed Description

Enhance circuit performance with our RP 2B precision resistor. Designed for precision applications, this thin film resistor offers a resistance of 590 KΩ with a tight tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in demanding environments. With surface mount termination and compact 1206 size, it's easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor is ideal for high-precision electronic systems. Upgrade your design with the exceptional stability and accuracy of our RP 2B resistor.