| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879268-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 19.1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879268-3 |
8-1879268-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2A 19R1 0.1% thin film surface mount resistor. With a resistance of 19.1 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable power handling capabilities. The compact 0805 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliance further underscores its quality and environmental responsibility. Upgrade to this high-performance component for optimal circuit efficiency.

