| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879269-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879269-3 |
8-1879269-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RP 2A surface mount resistor. Featuring a resistance of 42.2 Ω with a tolerance of 0.1%, it ensures accurate performance in demanding applications. Designed with thin film technology, it guarantees reliable operation with a power rating of .125 W. The compact 0805 size and solder termination make it easy to integrate onto your PCB. With a rated voltage of 150 V and low temperature coefficient of 15PPM, this resistor is ideal for critical components. Trust in its quality for consistent and efficient circuitry.

