| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879269-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879269-6 |
8-1879269-6
Specifications
Detailed Description
Enhance your precision electronic projects with this RP 2A 43R2 0.1% resistor. With a resistance of 43.2 Ω and a tolerance of 0.1%, this surface mount component ensures accurate performance. Its thin film element type guarantees reliability, while its small 0805 size and Solder termination make it easy to integrate onto your PCB. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers stable performance in a compact package. Trust in its quality for your applications that demand high accuracy and efficiency.

