| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879269-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879269-8 |
8-1879269-8
Specifications
Detailed Description
Upgrade your circuit with precision performance using this RP 2A 44R2 0.1% 15PPM CUT LENGTH resistor. With a resistance of 44.2 Ω, this thin film element ensures accuracy in your electronic applications. Its compact 0805 size and surface mount termination make it easy to integrate, while the .125 W power rating and 150 V rated voltage guarantee reliable operation. RoHS compliant and boasting a .1% tolerance, it meets stringent environmental and quality standards. Trust in the precision and durability of this Surface Mount Resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


