| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879270-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879270-0 |
8-1879270-0
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 90R9 0.1% 15PPM 1K RL surface mount resistor. This compact 0805 size resistor features a power rating of 0.125 W and a thin film element, ensuring reliable performance in demanding applications. With a resistance value of 90.9 Ω and a tolerance of 0.1%, it offers accurate and stable operation. Rated for 150 V, it is suitable for a wide range of electronic devices. Designed for easy installation with solder termination, it measures 2 x 1.25 x 0.55 mm and has two terminations. Trust in its high-quality construction and precision engineering for your circuit design needs. Please note that this product is not RoHS compliant.

