| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879271-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879271-0 |
8-1879271-0
Specifications
Detailed Description
Enhance your precision circuit designs with our RP 2A 200R 0.1% Thin Film Precision Resistor. This high-quality resistor boasts a resistance of 200 Ω with a tolerance of 0.1%, ensuring accurate and reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it's perfect for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact 0805 size (2 x 1.25 x .55 mm) saves valuable board space. Trust in the superior quality of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


