8-1879271-3

Heilind Number:AMP8-1879271-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879271-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 205R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879271-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879271-3

Detailed Description

Enhance precision in your electronic applications with our RP 2A 205R 0.1% 15PPM 1K RL surface mount resistor. Featuring a slim 0805 size code and a power rating of .125 W, this component is designed for optimal performance in compact spaces. With a resistance of 205 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high quality and stability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 150 V, it is suitable for a wide range of circuitry. Trust in the superior craftsmanship of our Surface Mount Resistors to meet your demanding precision requirements.