| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879272-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879272-3 |
8-1879272-3
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 453R 0.1% 15PPM 1K RL surface mount resistor. This slim 0805 component boasts a power rating of .125 W and a resistance of 453 Ω, ensuring reliable performance in a compact package. With a tolerance of .1% and a rated voltage of 150 V, it meets the highest standards for accuracy and stability. The thin film element construction guarantees high precision, while the solder termination type facilitates easy installation. Perfect for a wide range of applications, this resistor is a dependable choice for demanding circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


