| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879273-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879273-9 |
8-1879273-9
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this RP 2A 1K05 Thin Film Precision Resistor. Featuring a resistance of 1.05 KΩ with a tolerance of 0.1%, this surface mount resistor is designed for accuracy. With a power rating of .125 W and a rated voltage of 150 V, it delivers reliable performance in a compact 0805 package. The solder termination type ensures easy installation, while its dimensions of 2 x 1.25 x .55 mm make it suitable for various applications. Meeting industry standards for quality, this resistor is ideal for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


