8-1879274-0

Heilind Number:AMP8-1879274-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879274-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K15 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879274-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.15 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879274-0

Detailed Description

Enhance your electronic projects with the RP 2A 2K15 0.1% precision resistor. This high-quality component, with a resistance of 2.15 KΩ and a tolerance of 0.1%, ensures accurate and reliable performance. Its thin film element type guarantees precision in signal processing, while the surface mount mounting style offers easy installation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. RoHS compliant and solder termination type, this resistor is not only efficient but also environmentally friendly. Upgrade your circuitry with this essential component.