8-1879274-3

Heilind Number:AMP8-1879274-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879274-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K21 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879274-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879274-3

Detailed Description

Enhance circuit precision with our RP 2A 2K21 0.1% 15PPM 1K RL surface mount resistor. Designed for high-performance applications, this thin film precision resistor boasts a resistance of 2.21 KΩ with a .1% tolerance, ensuring accurate and stable operation. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in demanding environments. The solder termination and surface mount mounting style make it easy to integrate into your designs. Measuring 2 x 1.25 x .55 mm, this compact resistor is ideal for space-constrained applications. Trust in the quality of our precision resistors for your electronic projects.