| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879276-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879276-5 |
8-1879276-5
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A 11K 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size and boasting a power rating of .125 W, this thin film element is designed for surface mount installation with solder termination. With a resistance of 11 KΩ and a tolerance of .1%, it ensures reliable performance in a variety of applications. Operating at a rated voltage of 150 V, this resistor is a crucial component for maintaining signal integrity. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Trust in our Surface Mount Resistors for high-quality, RoHS compliant solutions in your electronic projects.

