| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879277-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879277-0 |
8-1879277-0
Specifications
Detailed Description
Enhance your circuit design with the RP 2A 23K7 Precision Resistor, a high-performance component with a resistance of 23.7 KΩ and a tolerance of 0.1%. This thin film resistor ensures precise and stable operation, with a low temperature coefficient of 15PPM. Suitable for surface mount applications, it features solder termination and a power rating of .125 W, making it ideal for use in various electronic systems. With a rated voltage of 150 V, it guarantees reliable performance even in demanding conditions. Measuring at 0805 size code, this resistor boasts compact dimensions of 2 x 1.25 x .5 mm, perfect for space-constrained designs. Trust in its quality and durability for your next project.

