8-1879277-2

Heilind Number:AMP8-1879277-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879277-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 24K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879277-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:24.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879277-2

Detailed Description

Enhance your circuitry with our precision RP 2A 24K3 resistor, meticulously crafted for optimal performance. With a resistance of 24.3 KΩ and a tolerance of .1%, this thin film element guarantees accuracy in your electronic applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it delivers reliable performance in various settings. Its surface mount termination type ensures easy installation, while its compact 0805 size makes it versatile for diverse projects. Meeting the highest quality standards with a low temperature coefficient of 15PPM, this resistor is a crucial component in achieving precision and stability in your designs.