| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879278-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879278-5 |
8-1879278-5
Specifications
Detailed Description
Enhance your electronic projects with this high-performance precision resistor. Featuring a resistance of 54.9 KΩ with a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees precision, while the power rating of .125 W and rated voltage of 150 V make it suitable for a wide range of applications. Designed for surface mount installation with solder termination, it offers convenient integration. Measuring 2 x 1.25 x .5 mm, it's compact yet powerful. Elevate your circuit design with this premium-quality resistor.

