8-1879280-0

Heilind Number:AMP8-1879280-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 261K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879280-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879280-0

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 261K 0.1% surface mount resistor. With a resistance of 261 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the power rating of .125 W and rated voltage of 150 V make it suitable for a variety of designs. Featuring solder termination and compact 0805 size, it's easy to integrate into your PCB layout. Meeting RoHS compliance, this resistor is also environmentally friendly. Upgrade your projects with this high-quality component from our Surface Mount Resistors collection.