8-1879280-3

Heilind Number:AMP8-1879280-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879280-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 267K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879280-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:267 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879280-3

Detailed Description

Enhance your electronics projects with the RP 2A 267K Precision Resistor, boasting a resistance of 267 KΩ with a tight tolerance of .1%. This thin film resistor, designed for surface mount applications, ensures reliable performance with a power rating of .125 W and a rated voltage of 150 V. Measuring just 2 x 1.25 x .5 mm, it's compact yet robust, ideal for space-constrained designs. With solder termination and a low temperature coefficient of 15PPM, it offers precise and stable operation. Upgrade your circuitry with this high-quality component, suitable for a wide range of applications.