8-1879280-4

Heilind Number:AMP8-1879280-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 267K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879280-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:267 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879280-4

Detailed Description

Enhance the precision of your electronic circuits with our RP 2A 267K Thin Film Precision Resistor. With a resistance of 267 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. The solder termination type and compact 0805 size make it easy to install on your PCB. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor is not only high-performing but also environmentally friendly. Upgrade your designs with the reliability and consistency of our precision resistor.