| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879281-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 619 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879281-9 |
8-1879281-9
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A precision resistor, boasting a meticulously crafted 619KΩ resistance with a remarkable tolerance of .1%. This thin film component guarantees high performance, providing stable and accurate results. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. With surface mount termination and a compact 0805 size, installation is a breeze. RoHS compliant and crafted with quality in mind, this resistor from Surface Mount Resistors is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


