CPF0402B160KE

Heilind Number:AMP8-1879333-9
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B160KE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 160K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B160KE
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:160 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879333-9

Detailed Description

Enhance circuit performance with the CPF0402 160K 0.1% 25PPM 5K RL precision resistor. This surface-mount component, with a resistance of 160 KΩ and a power rating of .063 W, delivers accurate and stable operation. Its thin film element ensures reliability, while the .1% tolerance and 25PPM temperature coefficient guarantee precision in demanding applications. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate, with solder termination for secure mounting. RoHS compliant and part of our Surface Mount Resistors range, this chip resistor is a vital component for precise electronic designs.