8-1879334-0

Heilind Number:AMP8-1879334-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879334-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 13R3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879334-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879334-0

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for accurate and reliable operation. Measuring just 1.55 x .8 x .45 mm in size, this Surface Mount resistor is designed for compact electronic applications. With a resistance of 13.3 Ω and a tolerance of 1%, it offers consistent and precise performance. Operating at a rated voltage of 50 V and power rating of .063 W, it is suitable for a wide range of electronic devices. The solder termination type ensures secure and durable mounting. Trust in this high-quality component for your resistor needs.