8-1879334-3

Heilind Number:AMP8-1879334-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879334-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 14R3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879334-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:14.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879334-3

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a power rating of .063 W and a resistance of 14.3 Ω with a tight tolerance of 1%. Ideal for high-performance applications, it boasts a low temperature coefficient of 50PPM and a rated voltage of 50 V. Featuring solder termination and thin film element technology, it ensures reliable performance in compact electronic designs. This precision resistor is a crucial component for maintaining signal integrity and accuracy in your circuitry.