8-1879334-6

Heilind Number:AMP8-1879334-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879334-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 15R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879334-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879334-6

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, designed for high accuracy in demanding applications. This high-quality component boasts a resistance of 15.4 Ω with a tight tolerance of 1% and low temperature coefficient of 50PPM. Its thin film construction ensures reliable operation, while the surface mount design and solder termination offer seamless integration onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for compact electronics. RoHS compliant and measuring just 1.55 x .8 x .45 mm, it's a compact yet powerful solution for your project. Trust in our Surface Mount Resistors for consistent, dependable performance.