| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879334-7 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 15.8 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879334-7 |
8-1879334-7
Specifications
Detailed Description
Enhance circuit performance with this precision CPF 0603 thin film resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for surface mount applications. With a resistance of 15.8 Ω and 1% tolerance, it ensures accuracy in electronic systems. Operating at a power rating of .063 W and rated for 50 V, it provides reliable performance. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for a variety of projects, this resistor is a crucial component for maintaining signal integrity and stability in circuitry.

