8-1879335-0

Heilind Number:AMP8-1879335-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879335-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 143R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879335-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879335-0

Detailed Description

Enhance your circuit performance with this precision resistor. Measuring 0603 in size, it boasts a resistance of 143 Ω with a tight tolerance of 1% and a power rating of .063 W. Ideal for surface mount applications, this thin film resistor ensures reliable operation with a rated voltage of 50 V and a low temperature coefficient of 50PPM. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy integration onto your PCB. Whether you're in the industrial or electronic sector, this component is a must-have for maintaining signal integrity and stability in your designs. Rest assured of its quality as it complies with RoHS standards, making it environmentally friendly. Upgrade your circuitry with this high-performance resistor and experience enhanced efficiency in your electronic systems.