8-1879335-5

Heilind Number:AMP8-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 162R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879335-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879335-5

Detailed Description

Enhance circuit precision with this CPF 0603 precision resistor. Boasting a resistance of 162 ohms with a tight tolerance of 1%, it ensures accurate performance in various electronic applications. The thin film element construction guarantees reliable and stable operation, while the surface mount design facilitates easy installation. Rated for a power of .063 W and a voltage of 50 V, it is suitable for diverse circuitry requirements. RoHS non-compliant. Elevate your electronic projects with this high-quality component.