8-1879336-9

Heilind Number:AMP8-1879336-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879336-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K91 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879336-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879336-9

Detailed Description

Enhance circuit performance with our precision resistor, ideal for surface mount applications. This CPF 0603 resistor features a resistance of 1.91 KΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM, ensuring accuracy in voltage regulation. Its thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. With a power rating of .063 W and rated voltage of 50 V, this compact 0603 size resistor is perfect for various electronic devices. Trust in its quality for consistent and efficient operation.