8-1879337-0

Heilind Number:AMP8-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16K5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879337-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879337-0

Detailed Description

Enhance your electronic circuits with this high-precision CPF 0603 resistor, meticulously crafted for optimal performance. With a resistance of 16.5 KΩ and a tight tolerance of 1%, this component ensures accurate and reliable operation. The thin film element guarantees stable and consistent results, while the small 0603 size and surface mount termination make it easy to integrate into your design. Rated for 50 V and capable of handling up to .063 W of power, it is perfect for a wide range of applications in the electronics industry. Upgrade your projects with this essential component for superior performance.