8-1879337-9

Heilind Number:AMP8-1879337-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879337-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 20K5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879337-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879337-9

Detailed Description

Enhance your electronic projects with this high-precision CPF 0603 resistor. With a resistance of 20.5 KΩ and a tolerance of 1%, it guarantees accuracy in your circuitry. Operating at a rated voltage of 50 V and a power rating of .063 W, it delivers reliable performance. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, this resistor offers stable and consistent operation. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.