8-1879338-9

Heilind Number:AMP8-1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 221K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879338-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:221 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879338-9

Detailed Description

Enhance circuit performance with this 0603 precision resistor, boasting a resistance of 221 KΩ with a tight tolerance of 1%. Featuring a thin film element, it ensures reliable and accurate operation even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of electronic projects. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, offers easy integration onto PCBs. Trust in its quality construction for consistent performance, making it an essential component in your design toolkit.