8-1879350-5

Heilind Number:AMP8-1879350-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879350-5
ECAD Model:
3D Model

Description:

RR01 5% 680R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879350-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879350-5

Detailed Description

Enhance your electronic projects with the RR01 5% 680R AMMO resistor. This axial leaded component boasts a power rating of 1 W, making it suitable for a wide range of applications. With its tinned copper leads and compact dimensions of 6.8 x 2.6 mm, it's easy to install and integrate into your circuit design. The metal film element ensures reliable performance, while the 5% tolerance and ±300 ppm/°C temperature coefficient guarantee accuracy. Operating at a rated voltage of 350 V, this resistor is both durable and efficient. Perfect for professionals and hobbyists alike, it's a must-have in any electronics toolkit.