8-1879350-6

Heilind Number:AMP8-1879350-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879350-6
ECAD Model:
3D Model

Description:

RR01 5% 750R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879350-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879350-6

Detailed Description

Enhance circuit performance with our RR01 through hole resistor. This reliable component boasts a 1 W power rating and a 750 Ω resistance, ideal for various applications. Featuring tinned copper leads for easy installation, it ensures secure connectivity. With a 5% tolerance and a ±300 ppm/°C temperature coefficient, precise and stable operation is guaranteed. Crafted with metal film technology, it offers durability and efficiency. Measuring 6.8 x 2.6 mm, this resistor is compact yet powerful, suitable for space-constrained setups. Trust in its quality and performance for your electronic projects.