8-1879352-0

Heilind Number:AMP8-1879352-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879352-0
ECAD Model:
3D Model

Description:

RR02 5% 620R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879352-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879352-0

Detailed Description

Enhance your electronic circuits with the RR02 5% 620R AMMO resistor, a reliable component designed for durability and performance. With a power rating of 2W and a tolerance of 5%, this axial leaded resistor ensures stable operation in various applications. Its tinned copper leads provide secure connectivity, while the metal film element guarantees high precision and low noise. Operating at a rated voltage of 500V, it offers robust protection against voltage fluctuations. Measuring 9 x 3.5mm, this compact resistor is easy to install, making it ideal for through-hole mounting. Its ±300 ppm/°C temperature coefficient ensures consistent performance even in challenging environments. Crafted with RoHS-compliant materials, it meets strict environmental standards, adding to its appeal for eco-conscious projects. Perfect for professionals and hobbyists alike, this resistor is a must-have for any electronics enthusiast looking to elevate their designs.