8-1879352-1

Heilind Number:AMP8-1879352-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879352-1
ECAD Model:
3D Model

Description:

RR02 5% 680R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879352-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879352-1

Detailed Description

Enhance your electronic circuitry with the RR02 5% 680R AMMO resistor. Featuring a durable axial leaded design, this resistor boasts a power rating of 2 W and a resistance of 680 Ω, making it ideal for high-performance applications. With a rated voltage of 500 V, it ensures reliable operation even in demanding environments. The precision metal film element offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing accurate and stable performance. RoHS compliant and crafted from high-quality materials, this resistor is a dependable choice for your through-hole resistor needs.